Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,043.390 |
10+ | $1,948.900 |
25+ | $1,878.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2,043.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoC12C20SS
Newark Part No.06B6897
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric508mm
External Depth - Metric231mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial12"
External Width - Imperial20"
External Depth - Imperial9.09"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
304.8mm
External Depth - Metric
231mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
9.09"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP65
NEMA Rating
NEMA 12
External Width - Imperial
20"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate