Print Page
CCAP188
Panel, Plated, Steel, CCA1886 Enclosure, 164 mm, 69 mm
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3.600 |
5+ | $3.600 |
10+ | $3.600 |
20+ | $3.600 |
50+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCCAP188
Newark Part No.06B6304
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body Color-
For Use WithCCA1886 Enclosure
External Height - Metric164.1mm
External Width - Metric69mm
External Height - Imperial6.5"
External Width - Imperial2.72"
Product Range-
Technical Specifications
Panel Type
Panel
Body Color
-
External Height - Metric
164.1mm
External Height - Imperial
6.5"
Product Range
-
Panel Material
Steel
For Use With
CCA1886 Enclosure
External Width - Metric
69mm
External Width - Imperial
2.72"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate