Print Page
CCS2WFBLG
Flanged Base, Aluminium, Grey, INLINE, CC2000, CC4000 and CONCEPT HMI Enclosures
Image is for illustrative purposes only. Please refer to product description.

51 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $418.580 |
| 5+ | $401.740 |
| 10+ | $365.660 |
| 20+ | $319.960 |
Price for:Each
Minimum: 1
Multiple: 1
$418.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCCS2WFBLG
Newark Part No.20C6706
Technical Datasheet
Accessory TypeBase Bracket / Wall Flange
Base TypeFlanged Base
Base MaterialAluminium
Base ColorGrey
For Use WithINLINE, CC2000, CC4000 and CONCEPT HMI Enclosures
External Depth - Metric115mm
External Width - Metric115mm
External Height - Metric85.1mm
External Depth - Imperial4.53"
External Width - Imperial4.53"
External Height - Imperial3.35"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The C-CS2WFBLG is a Base Bracket/Wall Flange made of cast aluminium with RAL 7035 light-grey polyester powder paint finish.
Applications
Industrial
Contents
Base bracket/wall flange, Set screws and Gasket.
Notes
Mounting fasteners are not provided.
Technical Specifications
Accessory Type
Base Bracket / Wall Flange
Base Material
Aluminium
For Use With
INLINE, CC2000, CC4000 and CONCEPT HMI Enclosures
External Width - Metric
115mm
External Depth - Imperial
4.53"
External Height - Imperial
3.35"
SVHC
No SVHC (15-Jan-2019)
Base Type
Flanged Base
Base Color
Grey
External Depth - Metric
115mm
External Height - Metric
85.1mm
External Width - Imperial
4.53"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate