Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP253512
Newark Part No.23K3287
Product RangeCONCEPT Series
Your Part Number
Technical Datasheet
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $994.930 |
| 10+ | $954.440 |
| 25+ | $908.170 |
Price for:Each
Minimum: 1
Multiple: 1
$994.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP253512
Newark Part No.23K3287
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric249.9mm
External Width - Metric350mm
External Depth - Metric120mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12
External Height - Imperial9.8"
External Width - Imperial13.8"
External Depth - Imperial4.72"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
249.9mm
External Depth - Metric
120mm
Body Color
Gray
External Height - Imperial
9.8"
External Depth - Imperial
4.72"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
350mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
External Width - Imperial
13.8"
Product Range
CONCEPT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate