Print Page
CP3220
Enclosure Accessory, Conductive Panel, Mild Steel, White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP3220
Newark Part No.91T8590
Product RangeCONCEPT Series
Technical Datasheet
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $184.390 |
| 5+ | $174.910 |
| 10+ | $161.220 |
| 20+ | $153.840 |
Price for:Each
Minimum: 1
Multiple: 1
$184.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP3220
Newark Part No.91T8590
Product RangeCONCEPT Series
Technical Datasheet
Panel TypeConductive Panel
Panel MaterialMild Steel
Body ColorWhite
For Use WithNvent Hoffman 32" x 20" Industrial Enclosures
External Height - Metric762mm
External Width - Metric462mm
External Height - Imperial30.2"
External Width - Imperial18.2"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Conductive Panel
Body Color
White
External Height - Metric
762mm
External Height - Imperial
30.2"
Product Range
CONCEPT Series
Panel Material
Mild Steel
For Use With
Nvent Hoffman 32" x 20" Industrial Enclosures
External Width - Metric
462mm
External Width - Imperial
18.2"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate