Print Page
CP354512
Metal Enclosure, Electrical / Industrial, Steel, 350 mm, 450 mm, 120 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP354512
Newark Part No.23K3302
Product RangeCONCEPT Series
Technical Datasheet
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,240.190 |
10+ | $1,189.720 |
25+ | $1,132.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1,240.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP354512
Newark Part No.23K3302
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric350mm
External Width - Metric450mm
External Depth - Metric120mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12
External Height - Imperial13.8"
External Width - Imperial17.7"
External Depth - Imperial4.72"
Product RangeCONCEPT Series
No. of Switch Holes1Holes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
350mm
External Depth - Metric
120mm
Body Color
Gray
External Height - Imperial
13.8"
External Depth - Imperial
4.72"
No. of Switch Holes
1Holes
Enclosure Material
Steel
External Width - Metric
450mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
External Width - Imperial
17.7"
Product Range
CONCEPT Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate