Print Page
CP3636
Panel, 12 Gauge, Steel, White, Concept Wall-Mount Enclosures, 869 mm, 869 mm
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $378.300 |
| 5+ | $363.080 |
| 10+ | $330.470 |
| 20+ | $289.160 |
Price for:Each
Minimum: 1
Multiple: 1
$378.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP3636
Newark Part No.06B6645
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithConcept Wall-Mount Enclosures
External Height - Metric869mm
External Width - Metric869mm
External Height - Imperial34.2"
External Width - Imperial34.2"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
869mm
External Height - Imperial
34.2"
Product Range
-
Panel Material
Steel
For Use With
Concept Wall-Mount Enclosures
External Width - Metric
869mm
External Width - Imperial
34.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate