Print Page
CP4236G
Enclosure Accessory, Conductive Panel, Mild Steel, Unpainted
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP4236G
Newark Part No.80K5744
Product RangeCONCEPT Series
Technical Datasheet
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $459.630 |
| 5+ | $441.140 |
| 10+ | $401.520 |
| 20+ | $351.330 |
Price for:Each
Minimum: 1
Multiple: 1
$459.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP4236G
Newark Part No.80K5744
Product RangeCONCEPT Series
Technical Datasheet
Panel TypeConductive Panel
Panel MaterialMild Steel
Body ColorUnpainted
For Use WithNvent Hoffman 42" x 36" Industrial Enclosures
External Height - Metric1.021m
External Width - Metric869mm
External Height - Imperial40.2"
External Width - Imperial34.2"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Conductive Panel
Body Color
Unpainted
External Height - Metric
1.021m
External Height - Imperial
40.2"
Product Range
CONCEPT Series
Panel Material
Mild Steel
For Use With
Nvent Hoffman 42" x 36" Industrial Enclosures
External Width - Metric
869mm
External Width - Imperial
34.2"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate