Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP475018
Newark Part No.23K3353
Product RangeCONCEPT Series
Technical Datasheet
9 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,617.100 |
10+ | $1,551.290 |
25+ | $1,476.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,617.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP475018
Newark Part No.23K3353
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric470mm
External Width - Metric500mm
External Depth - Metric180mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12
External Height - Imperial18.5"
External Width - Imperial19.7"
External Depth - Imperial7.09"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
470mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
18.5"
External Depth - Imperial
7.09"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
500mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
External Width - Imperial
19.7"
Product Range
CONCEPT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate