Print Page
CP4836
Panel, 12 Gauge, Steel, White, Concept Wall-Mount Enclosures, 1173 mm, 869 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $503.530 |
| 5+ | $483.270 |
| 10+ | $439.860 |
| 20+ | $384.880 |
Price for:Each
Minimum: 1
Multiple: 1
$503.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP4836
Newark Part No.06B6649
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithConcept Wall-Mount Enclosures
External Height - Metric1.17m
External Width - Metric869mm
External Height - Imperial46.2"
External Width - Imperial34.2"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The CP4836 is a CONCEPT™ Panel made of 12-gauge steel with white paint finish. It is taller and wider than corresponding NEMA-size panels. It has formed flange along any side that is longer than 22.20-inch.
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
1.17m
External Height - Imperial
46.2"
Product Range
-
Panel Material
Steel
For Use With
Concept Wall-Mount Enclosures
External Width - Metric
869mm
External Width - Imperial
34.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate