Print Page
CP6036
Panel, 12 Gauge, Steel, White, Concept Wall-Mount Enclosures, 1478 mm, 869 mm
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $595.190 |
| 5+ | $571.250 |
| 10+ | $519.940 |
| 20+ | $454.960 |
Price for:Each
Minimum: 1
Multiple: 1
$595.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP6036
Newark Part No.06B6651
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithConcept Wall-Mount Enclosures
External Height - Metric1.48m
External Width - Metric869mm
External Height - Imperial58.2"
External Width - Imperial34.2"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The CP6036 is a CONCEPT™ Panel made of 12-gauge steel with white paint finish. It is taller and wider than corresponding NEMA-size panels. It has formed flange along any side that is longer than 22.20-inch.
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
1.48m
External Height - Imperial
58.2"
Product Range
-
Panel Material
Steel
For Use With
Concept Wall-Mount Enclosures
External Width - Metric
869mm
External Width - Imperial
34.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate