Print Page
CSD12106LG
Metal Enclosure, Single Door, Wall Mount, Mild Steel, 305 mm, 254 mm, 152 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD12106LG
Newark Part No.79Y0821
Product RangeCONCEPT Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $335.380 |
| 3+ | $335.380 |
| 5+ | $335.380 |
Price for:Each
Minimum: 1
Multiple: 1
$335.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD12106LG
Newark Part No.79Y0821
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric305mm
External Width - Metric254mm
External Depth - Metric152mm
IP RatingIP66
Body ColorLight Gray
NEMA RatingNEMA 4, 12
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial6"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
305mm
External Depth - Metric
152mm
Body Color
Light Gray
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
254mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
External Width - Imperial
10"
Product Range
CONCEPT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability