Print Page
CSD12126
Metal Enclosure, Electrical / Industrial, Steel, 304.8 mm, 305 mm, 152 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD12126
Newark Part No.92F4955
Product RangeCONCEPT Series
Your Part Number
379 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $532.030 |
| 5+ | $510.630 |
| 10+ | $464.770 |
| 20+ | $406.670 |
Price for:Each
Minimum: 1
Multiple: 1
$532.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD12126
Newark Part No.92F4955
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial6"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The CSD12126 is a gray (ANSI 61) CONCEPT™ type-4 and 12 wall mount Single-door Enclosure made of 16 and 18-gauge steel. CONCEPT™ enclosure is ideal for machine control applications. Single-door enclosures have a three-point latch system on enclosures where A is equal to or greater than 42-inch with quarter-turn, slotted latch. Simple easy-to-remove and install hinge pins with built-in captivation clip. Minimum-width body flange provides maximum door opening (210 degrees).
- Seams continuously welded and ground smooth
- Corner-formed doors
- High-torque threadless studs and fasteners on door
- External formed body flange
- Seamless foam-in-place gasket
- Door alignment device on doors wider than 30-inch
- Grounding stud on body, bonding provision on door
- Removable door with hidden hinges for clean, aesthetic appearance
- Provisions on door for optional high-impact thermoplastic data pocket
- Hardware kit with panel mounting nuts, panel grounding hardware and sealing washers
- Window-door enclosures have a clear polycarbonate window flush with door surface
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
12"
Product Range
CONCEPT Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate