Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $718.750 |
5+ | $689.830 |
10+ | $627.870 |
20+ | $549.400 |
Price for:Each
Minimum: 1
Multiple: 1
$718.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD20208LG
Newark Part No.06B6711
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric508mm
External Depth - Metric223mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial20"
External Width - Imperial20"
External Depth - Imperial8.8"
Product Range-
Product Overview
The C-SD20208LG is a CONCEPT wall-mount single-door Enclosure ideal for machine control applications. It has streamlined styling, flush quarter-turn latches and an attractive and durable finish. It is finished with RAL 7035 textured light-grey polyester powder paint inside and out.
- IP66, NEMA/EEMAC-4, 12, 13 Protection rating
- Seams continuously welded and ground smooth
- Corner-formed doors
- Simple easy-to-remove and install hinge pins with built-in captivation clip
- High-torque thread-less studs and fasteners on door
- Minimum-width body flange provides maximum door opening (210°)
- External formed body flange
- Panel mounting studs fit optional CONCEPT panels and other accessories
- Mounting holes in back of body for optional external wall-mount brackets
- Removable door with hidden hinges for clean, aesthetic appearance
- Seamless foam-in-place gasket
- Quarter-turn slotted latch(es)
- Door alignment device on doors wider than 30"
- Four hinges on 60" high enclosures
- Provisions on door for optional high-impact thermoplastic data pocket
- Hardware kit with panel mounting nuts, panel grounding hardware and sealing washers
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
508mm
External Depth - Metric
223mm
Body Color
Gray
External Height - Imperial
20"
External Depth - Imperial
8.8"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
20"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate