Print Page
CSD36368
Metal Enclosure, Electrical / Industrial, Steel, 914 mm, 914 mm, 223 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD36368
Newark Part No.06B6819
Your Part Number
Technical Datasheet
60 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,247.77 |
| 10+ | $1,196.99 |
| 25+ | $1,138.96 |
Price for:Each
Minimum: 1
Multiple: 1
$1,247.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD36368
Newark Part No.06B6819
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric914mm
External Width - Metric914mm
External Depth - Metric223mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial36"
External Width - Imperial36"
External Depth - Imperial8.8"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
914mm
External Depth - Metric
223mm
Body Color
Gray
External Height - Imperial
36"
External Depth - Imperial
8.8"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
914mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
36"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate