Print Page
CSP2016
Panel, Swing Out, Steel, CONCEPT® Enclosures, 352 mm, 452 mm
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $336.320 |
5+ | $319.020 |
10+ | $299.800 |
20+ | $288.270 |
Price for:Each
Minimum: 1
Multiple: 1
$336.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSP2016
Newark Part No.06B6846
Technical Datasheet
Panel TypeSwing Panel
Panel MaterialSteel
Body Color-
For Use WithCONCEPT® Enclosures
External Height - Metric351.5mm
External Width - Metric452mm
External Height - Imperial13.8"
External Width - Imperial17.8"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The C-SP2016 is a CONCEPT Swing-out Panel can be mounted on front-to-back adjustable rails. The panel swing clear from the front of the enclosure to provide access to mounted internal equipment. The distance from panel surface to door when in the latched position is 1.71-inch for solid doors and 1.45-inch for window doors.
- 106° Maximum panel swing
Applications
Industrial
Technical Specifications
Panel Type
Swing Panel
Body Color
-
External Height - Metric
351.5mm
External Height - Imperial
13.8"
Product Range
-
Panel Material
Steel
For Use With
CONCEPT® Enclosures
External Width - Metric
452mm
External Width - Imperial
17.8"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate