Print Page
CSP2424
Swing-Out Panel, 21.84" X 21.78" Steel, Light Grey
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSP2424
Newark Part No.81R7981
Product RangeCSP Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1,355.640 | $93.870 |
| 5+ | $1,301.100 | $93.870 |
| 10+ | $1,184.240 | $93.870 |
| 20+ | $1,036.210 | $93.870 |
Price for:Each
Minimum: 1
Multiple: 1
$93.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSP2424
Newark Part No.81R7981
Product RangeCSP Series
Technical Datasheet
Panel TypeSwing Panel
Rack U Height-
Panel MaterialMild Steel
Body ColorLight Gray
For Use With24" x 24" Enclosures
External Height - Metric555mm
External Width - Metric553mm
External Height - Imperial21.84"
External Width - Imperial21.78"
Product RangeCSP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Swing Panel
Panel Material
Mild Steel
For Use With
24" x 24" Enclosures
External Width - Metric
553mm
External Width - Imperial
21.78"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
-
Body Color
Light Gray
External Height - Metric
555mm
External Height - Imperial
21.84"
Product Range
CSP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate