Print Page
CSPB4836
Enclosure Accessory, Swing Panel, Mild Steel, White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSPB4836
Newark Part No.27M2296
Product RangeCONCEPT CSPB Series
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $724.300 |
5+ | $695.160 |
10+ | $632.730 |
20+ | $553.640 |
Price for:Each
Minimum: 1
Multiple: 1
$724.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSPB4836
Newark Part No.27M2296
Product RangeCONCEPT CSPB Series
Technical Datasheet
Panel TypeSwing Panel
Panel MaterialMild Steel
Body ColorWhite
For Use WithNvent Hoffman 48" x 36" Industrial Enclosures
External Height - Metric1.161m
External Width - Metric857mm
External Height - Imperial45.72"
External Width - Imperial33.75"
Product RangeCONCEPT CSPB Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Swing Panel
Body Color
White
External Height - Metric
1.161m
External Height - Imperial
45.72"
Product Range
CONCEPT CSPB Series
Panel Material
Mild Steel
For Use With
Nvent Hoffman 48" x 36" Industrial Enclosures
External Width - Metric
857mm
External Width - Imperial
33.75"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate