Print Page
CT33DEFC90SS
Raceway Duct Fitting, 90° Elbow Divider, Stainless Steel, 54 mm, 76 mm, 76 mm, CLEAN TRAY Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCT33DEFC90SS
Newark Part No.34M3641
Product RangeCLEAN TRAY Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $37.170 |
5+ | $35.010 |
10+ | $30.880 |
20+ | $27.530 |
Price for:Each
Minimum: 1
Multiple: 1
$37.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCT33DEFC90SS
Newark Part No.34M3641
Product RangeCLEAN TRAY Series
Technical Datasheet
Raceway / Duct MaterialStainless Steel
Raceway / Duct Color-
External Length54mm
External Width76mm
External Height76mm
Product RangeCLEAN TRAY Series
Technical Specifications
Raceway / Duct Material
Stainless Steel
External Length
54mm
External Height
76mm
SVHC
No SVHC (15-Jan-2019)
Raceway / Duct Color
-
External Width
76mm
Product Range
CLEAN TRAY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate