Print Page
D16148WFW
19" Wall Cabinet, IP66, NEMA 4/12/13, Polyester (PET), Light Gray, 409 mm, 356 mm, 212 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoD16148WFW
Newark Part No.29T4354
Product RangePOLYPRO WiFi Series
Your Part Number
146 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $652.000 |
| 5+ | $625.780 |
| 10+ | $569.560 |
| 20+ | $498.370 |
Price for:Each
Minimum: 1
Multiple: 1
$652.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoD16148WFW
Newark Part No.29T4354
Product RangePOLYPRO WiFi Series
Technical Datasheet
Rack U Height-
Enclosure MaterialPolyester (PET)
Body ColorLight Gray
External Height - Metric409mm
External Width - Metric356mm
External Depth - Metric212mm
External Height - Imperial16.12"
External Width - Imperial14.01"
External Depth - Imperial8.35"
Panel Space Height - Metric375mm
Product RangePOLYPRO WiFi Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
-
Body Color
Light Gray
External Width - Metric
356mm
External Height - Imperial
16.12"
External Depth - Imperial
8.35"
Product Range
POLYPRO WiFi Series
Enclosure Material
Polyester (PET)
External Height - Metric
409mm
External Depth - Metric
212mm
External Width - Imperial
14.01"
Panel Space Height - Metric
375mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate