DAH2001A
Heater, Electric, 115 V, 200 W, 139.7 mm, 102 mm, 122 mm, 5.5 "

Need more?
| Quantity | Price |
|---|---|
| 1+ | $730.260 |
| 5+ | $700.880 |
| 10+ | $637.930 |
| 20+ | $558.190 |
Product Information
Product Overview
The DAH2001A is a 200W Electric Heater that protects mechanical, electrical and electronic equipment from low temperatures, condensation and corrosion. The thermostatically controlled, fan-driven heater maintains a stable enclosure temperature. Fan draws cool air from the bottom of the enclosure and passes this air across the thermostat and heating element before being released into enclosure cavity. Heated air is discharged through the top of the heater unit.
- Aluminum housing
- 50/60Hz frequency
- 1.89A nominal current
- 0 to 100°F (-18 to 38°C) adjustable thermostat range
- Ball bearing fan
- Terminal strip with clamp connector that accepts both solid and stranded wire
- Brushed aluminum finish
Applications
Communications & Networking, Industrial
Contents
Heater, Four 10-32 x self-tapping screws.
Warnings
Not designed for use in dusty, dirty, corrosive or hazardous locations. Adequate protection must be taken to protect people from potential burns. Do Not Install Heaters on Wood Panels.
Technical Specifications
115V
139.7mm
122mm
4"
-
200W
102mm
5.5"
4.8"
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate