Print Page
DAH601
Heater, Semiconductor, 110 V, 60 W, 182.9 mm, 71 mm, 51 mm, 7.2 "
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $419.490 |
| 5+ | $402.620 |
| 10+ | $366.450 |
| 20+ | $320.640 |
Price for:Each
Minimum: 1
Multiple: 1
$419.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDAH601
Newark Part No.79K6138
Technical Datasheet
Voltage Rating VAC110V
Output Power60W
External Height - Metric182.9mm
External Width - Metric71mm
External Depth - Metric51mm
External Height - Imperial7.2"
External Width - Imperial2.8"
External Depth - Imperial2"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The DAH601 is a 60W black Semiconductor Enclosure Heater with anodized, extruded aluminum finish. The model 15648 heater protects electronic, pneumatic, hydraulic and mechanical equipment from low temperatures, condensation and corrosion with this heater, which maintains a stable enclosure temperature.
- PTC (Positive Temperature Coefficient) heating element
- 2.5A Nominal current
- IP54 Protection rating
Applications
HVAC
Technical Specifications
Voltage Rating VAC
110V
External Height - Metric
182.9mm
External Depth - Metric
51mm
External Width - Imperial
2.8"
Product Range
-
Output Power
60W
External Width - Metric
71mm
External Height - Imperial
7.2"
External Depth - Imperial
2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate