Print Page
DFC04
Plate, Closing Plate, Steel, Natural, Hoffman Enclosure, 1.5 mm, 125 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDFC04
Newark Part No.88AH5331
Product RangeDFC Series
Technical Datasheet
22 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $69.810 |
5+ | $65.990 |
10+ | $59.880 |
20+ | $54.170 |
Price for:Each
Minimum: 1
Multiple: 1
$69.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDFC04
Newark Part No.88AH5331
Product RangeDFC Series
Technical Datasheet
Plate TypeClosing Plate
Plate MaterialSteel
Plate ColorNatural
For Use WithHoffman Enclosure
External Depth - Metric1.5mm
External Width - Metric125mm
External Height - Metric125mm
External Depth - Imperial0.06"
External Width - Imperial4.92"
External Height - Imperial4.92"
Product RangeDFC Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Plate Type
Closing Plate
Plate Color
Natural
External Depth - Metric
1.5mm
External Height - Metric
125mm
External Width - Imperial
4.92"
Product Range
DFC Series
Plate Material
Steel
For Use With
Hoffman Enclosure
External Width - Metric
125mm
External Depth - Imperial
0.06"
External Height - Imperial
4.92"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate