Print Page
DLCASTERS
Caster, Network Cabinet and Networking PC Cabinets, 350 lb, 76 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $342.810 |
| 5+ | $325.180 |
| 10+ | $305.590 |
| 20+ | $293.840 |
Price for:Each
Minimum: 1
Multiple: 1
$342.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDLCASTERS
Newark Part No.06B6972
Technical Datasheet
For Use WithNetwork Cabinet and Networking PC Cabinets
Carrying Capacity350lb
Wheel Diameter76mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
For Use With
Network Cabinet and Networking PC Cabinets
Wheel Diameter
76mm
SVHC
No SVHC (15-Jan-2019)
Carrying Capacity
350lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate