Print Page
E19BHPM6U12
19" Case, Cabinet, Black, 6U, Steel, Wall Mount, 266.7 mm, 508 mm, 305 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $557.750 |
| 5+ | $535.310 |
| 10+ | $487.230 |
| 20+ | $426.340 |
Price for:Each
Minimum: 1
Multiple: 1
$557.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE19BHPM6U12
Newark Part No.74C6467
Technical Datasheet
Rack U Height6U
Enclosure MaterialSteel
Cabinet StyleWall Mount
External Height - Metric266.7mm
External Width - Metric508mm
External Depth - Metric305mm
External Height - Imperial10.5"
External Width - Imperial20"
External Depth - Imperial12.1"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
6U
Cabinet Style
Wall Mount
External Width - Metric
508mm
External Height - Imperial
10.5"
External Depth - Imperial
12.1"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Height - Metric
266.7mm
External Depth - Metric
305mm
External Width - Imperial
20"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate