Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $594.690 |
| 5+ | $570.770 |
| 10+ | $519.500 |
| 20+ | $454.570 |
Price for:Each
Minimum: 1
Multiple: 1
$594.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE19BHPM8U12
Newark Part No.74C6468
Technical Datasheet
Rack U Height8U
Enclosure MaterialSteel
Cabinet StyleWall Mount
External Height - Metric355.6mm
External Width - Metric508mm
External Depth - Metric305mm
External Height - Imperial14"
External Width - Imperial20"
External Depth - Imperial12.1"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
8U
Cabinet Style
Wall Mount
External Width - Metric
508mm
External Height - Imperial
14"
External Depth - Imperial
12.1"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Height - Metric
355.6mm
External Depth - Metric
305mm
External Width - Imperial
20"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate