Print Page
E19HPM2U
Panel, 19" Hinged, 2U, Steel, Black, 19" Wall-Mount Cabinets and Racks 89 mm, 508 mm
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $113.750 |
5+ | $107.910 |
10+ | $99.450 |
20+ | $94.910 |
Price for:Each
Minimum: 1
Multiple: 1
$113.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE19HPM2U
Newark Part No.74C6474
Technical Datasheet
Panel TypeWall Mount Panel
Rack U Height2U
Panel MaterialSteel
Body ColorBlack
For Use With19" Wall-Mount Cabinets and Racks
External Height - Metric88.9mm
External Width - Metric508mm
External Height - Imperial3.5"
External Width - Imperial20"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Wall Mount Panel
Panel Material
Steel
For Use With
19" Wall-Mount Cabinets and Racks
External Width - Metric
508mm
External Width - Imperial
20"
SVHC
No SVHC (15-Jan-2019)
Rack U Height
2U
Body Color
Black
External Height - Metric
88.9mm
External Height - Imperial
3.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate