Print Page
E1PBG
Control Station Enclosure, 22.5mm, Steel, 1 Holes, 22 mm, Gray, 88.9 mm, 83 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE1PBG
Newark Part No.89C5023
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.200 |
| 5+ | $124.460 |
| 10+ | $114.720 |
| 20+ | $109.470 |
Price for:Each
Minimum: 1
Multiple: 1
$131.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE1PBG
Newark Part No.89C5023
Technical Datasheet
No. of Switch Holes1Holes
Enclosure MaterialSteel
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric88.9mm
External Width - Metric83mm
IP RatingIP65
External Depth - Metric70mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial3.5"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The E1PBG is a gray (ANSI 61) Type-12 1-hole Pushbutton Enclosure/Junction Box made of 16-gauge mild steel with polyester powder painted finish. The model 57930 pushbutton enclosure is designed to hold 22.5mm pushbuttons and switches. Enclosures with more than one column of pushbutton holes have internal detachable hinge to hold cover open during wiring.
- Seams continuously welded and ground smooth
- Captivated cover screws thread into sealed wells
- Bonding provision on cover
- Grounding stud on body
- Oil-resistant gasket
- Factory stamped 4-way pushbutton holes
- External welded-on mounting brackets for easy installation
Applications
Industrial
Technical Specifications
No. of Switch Holes
1Holes
Cutout Diameter
22mm
External Height - Metric
88.9mm
IP Rating
IP65
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
3.25"
Product Range
-
Enclosure Material
Steel
Cover / Base Color
Gray
External Width - Metric
83mm
External Depth - Metric
70mm
External Height - Imperial
3.5"
External Depth - Imperial
2.75"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability