Print Page
Image is for illustrative purposes only. Please refer to product description.

241 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $383.210 |
| 20+ | $335.310 |
Price for:Each
Minimum: 12
Multiple: 12
$4,598.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE1PBSS
Newark Part No.93C9362
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes16Holes
Cutout Diameter30.5mm
Cover / Base ColorNatural
External Width - Metric-
External Depth - Metric-
External Height - Metric88.9mm
IP RatingIP66
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial3.5"
External Width - Imperial3.25"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
30.5mm
External Width - Metric
-
External Height - Metric
88.9mm
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
3.25"
Product Range
-
No. of Switch Holes
16Holes
Cover / Base Color
Natural
External Depth - Metric
-
IP Rating
IP66
External Height - Imperial
3.5"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
