Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE20PBY25
Newark Part No.06B7385
Product RangeE Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $676.550 |
5+ | $649.330 |
10+ | $591.010 |
20+ | $517.130 |
Price for:Each
Minimum: 1
Multiple: 1
$676.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE20PBY25
Newark Part No.06B7385
Product RangeE Series
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes20Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric406mm
External Width - Metric318mm
IP RatingIP65
External Depth - Metric152mm
NEMA RatingNEMA 12, 13
External Height - Imperial16"
External Width - Imperial12.5"
External Depth - Imperial6"
Product RangeE Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
406mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
12.5"
Product Range
E Series
No. of Switch Holes
20Holes
Cover / Base Color
Gray
External Width - Metric
318mm
External Depth - Metric
152mm
External Height - Imperial
16"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate