New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Control Stations & Bodies
                                                                                                  4. Control Station Enclosures
                                                                                                  Print Page

                                                                                                  E2PBG

                                                                                                  Control Station Enclosure, 22.5mm, Steel, 2 Holes, 22 mm, Gray, 146.1 mm, 83 mm

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NVENT HOFFMAN E2PBG
                                                                                                  NVENT HOFFMAN E2PBG
                                                                                                  NVENT HOFFMAN E2PBG
                                                                                                  ManufacturerNVENT HOFFMAN
                                                                                                  Manufacturer Part NoE2PBG
                                                                                                  Newark Part No.06B7375
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  125 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  10+$137.210
                                                                                                  20+$130.930
                                                                                                  Price for:Each
                                                                                                  Minimum: 12
                                                                                                  Multiple: 12
                                                                                                  $1,646.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerNVENT HOFFMAN
                                                                                                  Manufacturer Part NoE2PBG
                                                                                                  Newark Part No.06B7375
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Enclosure MaterialSteel
                                                                                                  No. of Switch Holes2Holes
                                                                                                  Cutout Diameter22mm
                                                                                                  Cover / Base ColorGray
                                                                                                  External Height - Metric146.1mm
                                                                                                  External Width - Metric83mm
                                                                                                  External Depth - Metric70mm
                                                                                                  IP RatingIP65
                                                                                                  NEMA RatingNEMA 4X, 12, 13
                                                                                                  External Height - Imperial5.8"
                                                                                                  External Width - Imperial3.25"
                                                                                                  External Depth - Imperial2.75"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The E2PBG is a Pushbutton Enclosure designed to hold pushbuttons and switches. It is made of steel with grey polyester powder paint finish inside and out.

                                                                                                  • Seams continuously welded and ground smooth
                                                                                                  • Captivated cover screws thread into sealed wells
                                                                                                  • Grounding nut in body of enclosure
                                                                                                  • Bonding provision on cover
                                                                                                  • Oil-resistant gasket
                                                                                                  • Factory stamped 4-way pushbutton holes
                                                                                                  • External wall-mounting brackets

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Contents

                                                                                                  Enclosure, Industrial corrosion inhibitors, HOL-SEALERS™ hole seals and Tamper-resistant screws.

                                                                                                  Technical Specifications

                                                                                                  Enclosure Material

                                                                                                  Steel

                                                                                                  Cutout Diameter

                                                                                                  22mm

                                                                                                  External Height - Metric

                                                                                                  146.1mm

                                                                                                  External Depth - Metric

                                                                                                  70mm

                                                                                                  NEMA Rating

                                                                                                  NEMA 4X, 12, 13

                                                                                                  External Width - Imperial

                                                                                                  3.25"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Switch Holes

                                                                                                  2Holes

                                                                                                  Cover / Base Color

                                                                                                  Gray

                                                                                                  External Width - Metric

                                                                                                  83mm

                                                                                                  IP Rating

                                                                                                  IP65

                                                                                                  External Height - Imperial

                                                                                                  5.8"

                                                                                                  External Depth - Imperial

                                                                                                  2.75"

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (2)

                                                                                                  3D Product Image EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.