Print Page
E4DR19FM45U
Rack, Open Frame, Aluminium, Black, 2134 mm, 514 mm
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,526.390 |
| 10+ | $1,464.270 |
| 25+ | $1,393.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,526.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE4DR19FM45U
Newark Part No.74C6486
Technical Datasheet
Enclosure MaterialAluminum
Body ColorBlack
External Height - Metric2.13m
External Width - Metric514mm
External Depth - Metric-
External Height - Imperial84"
External Width - Imperial20.3"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The E4DR19FM45U is a 4-post Open Frame Rack combines the mounting security of a cabinet with the accessibility of a rack. It is used in communication data centre and telecommunication room applications. This adjustable depth rack support deeper, heavier network equipment and can be ganged with standard 4-post racks to expand existing systems. It is made of lightweight extruded aluminium (6063-T6 alloy).
- RU markings on both front and back of tapped-hole uprights make it easier to mount equipment
- Floor mounting holes predrilled at 0.750" diameter
- 12 to 24 Rack mounting screws included with tapped hole model
- Includes complete assembly instructions
- Compatible with 19" rack accessories
Applications
Communications & Networking
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
2.13m
External Depth - Metric
-
External Width - Imperial
20.3"
Product Range
-
Body Color
Black
External Width - Metric
514mm
External Height - Imperial
84"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate