Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $922.250 |
10+ | $869.550 |
25+ | $779.970 |
Price for:Each
Minimum: 8
Multiple: 8
$7,378.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE6PBSS
Newark Part No.06B7411
Technical Datasheet
No. of Switch Holes6Holes
Enclosure MaterialSteel
Cutout Diameter30.5mm
Cover / Base ColorNatural
External Height - Metric241.3mm
External Width - Metric159mm
IP RatingIP66
External Depth - Metric76mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial9.5"
External Width - Imperial6.25"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Switch Holes
6Holes
Cutout Diameter
30.5mm
External Height - Metric
241.3mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
6.25"
Product Range
-
Enclosure Material
Steel
Cover / Base Color
Natural
External Width - Metric
159mm
External Depth - Metric
76mm
External Height - Imperial
9.5"
External Depth - Imperial
3"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate