Print Page
ECL606050P
19" Wall Cabinet, Wall Mount, 12U, Aluminum, Gray, 663 mm, 650.8 mm, 523.7 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoECL606050P
Newark Part No.75M4264
Product RangeCOMLINE Series
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5,795.730 |
| 10+ | $5,527.720 |
| 25+ | $5,326.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5,795.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoECL606050P
Newark Part No.75M4264
Product RangeCOMLINE Series
Technical Datasheet
Rack U Height12U
Enclosure MaterialAluminum
Body ColorGray
External Height - Metric663mm
External Width - Metric650.8mm
External Depth - Metric523.7mm
External Height - Imperial26.1"
External Width - Imperial25.6"
External Depth - Imperial20.62"
Panel Space Height - Metric593.45mm
Product RangeCOMLINE Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
12U
Body Color
Gray
External Width - Metric
650.8mm
External Height - Imperial
26.1"
External Depth - Imperial
20.62"
Product Range
COMLINE Series
Enclosure Material
Aluminum
External Height - Metric
663mm
External Depth - Metric
523.7mm
External Width - Imperial
25.6"
Panel Space Height - Metric
593.45mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate