Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoELC3001DU
Newark Part No.22AJ8391
Your Part Number
Technical Datasheet
347 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.900 |
| 5+ | $46.060 |
| 10+ | $40.630 |
| 20+ | $36.230 |
Price for:Each
Minimum: 1
Multiple: 1
$48.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoELC3001DU
Newark Part No.22AJ8391
Technical Datasheet
Connector to ConnectorLED Connector to Free End
Cable Length - Imperial9.84ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector to Connector
LED Connector to Free End
Cable Length - Metric
3m
Product Range
-
Cable Length - Imperial
9.84ft
Jacket Color
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate