New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Cabinet Racks
                      4. Open Frame Relay Racks
                      Print Page

                      EVR19FM58U

                      Open Frame Rack, 2 Post, Aluminum, 108" H, 20.3" W, 15" D

                      NVENT HOFFMAN EVR19FM58U
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoEVR19FM58U
                      Newark Part No.20C6983
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$516.440
                      5+$495.660
                      10+$451.140
                      20+$394.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $516.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoEVR19FM58U
                      Newark Part No.20C6983
                      Technical Datasheet

                      Data Sheet

                      Enclosure MaterialAluminum
                      Body Color-
                      External Height - Metric2.74m
                      External Width - Metric514mm
                      External Depth - Metric381mm
                      External Height - Imperial108"
                      External Width - Imperial20.3"
                      External Depth - Imperial15"
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      E-VR19FM58U is a 19inch, 2 post open frame rack. It is convenient rack and cable manager packages offered with either one or two 6-inch cable managers; includes one-piece hinged cover. Frame is a strong and lightweight aluminum (6063-T6 alloy), extruded or formed, with RU markings on both front and back of uprights. Application includes designed for use in network, server, and telecommunication rooms, 2-post open frame racks satisfy basic functional requirements for structuring cable. Approvals are UL 2416 Listed; File No. E230874, cUL Listed per CSA C22.2 No. 182.4; File No. E230874.

                      • Side rails are tapped on both sides with 12-24UNC threads for quick installation
                      • EIA Universal 5/8in. - 5/8in. - 1/2in. vertical mounting hole pattern matches industry standards
                      • RU markings on both front and back of uprights make it easier to mount equipment
                      • Mill finish, 58 rack unit, 9ft. nominal frame height
                      • 108inch height, 20.25inch width, 15inch depth
                      • Thickness is 0.14inch

                      Technical Specifications

                      Enclosure Material

                      Aluminum

                      External Height - Metric

                      2.74m

                      External Depth - Metric

                      381mm

                      External Width - Imperial

                      20.3"

                      Product Range

                      -

                      Body Color

                      -

                      External Width - Metric

                      514mm

                      External Height - Imperial

                      108"

                      External Depth - Imperial

                      15"

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.