Print Page
EWMS242418
19" Wall Cabinet, 2-Hinge, 12U, Mild Steel, Black, 600 mm, 600 mm, 462 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEWMS242418
Newark Part No.29T4401
Product RangeACCESPLUS Series
Your Part Number
Technical Datasheet
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,171.920 |
| 10+ | $1,124.230 |
| 25+ | $1,069.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,171.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEWMS242418
Newark Part No.29T4401
Product RangeACCESPLUS Series
Technical Datasheet
Rack U Height12U
Enclosure MaterialMild Steel
Body ColorBlack
External Height - Metric600mm
External Width - Metric600mm
External Depth - Metric462mm
External Height - Imperial23.62"
External Width - Imperial23.62"
External Depth - Imperial18.2"
Panel Space Height - Metric-
Product RangeACCESPLUS Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
12U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
23.62"
External Depth - Imperial
18.2"
Product Range
ACCESPLUS Series
Enclosure Material
Mild Steel
External Height - Metric
600mm
External Depth - Metric
462mm
External Width - Imperial
23.62"
Panel Space Height - Metric
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate