EWMW362418
19" Wall Cabinet, ACCESSPLUS II Double Hinge, Window, 19U, Steel, Black, 915 mm, 600 mm, 462 mm
| Quantity | Price |
|---|---|
| 1+ | $1,388.100 |
| 10+ | $1,331.600 |
| 25+ | $1,267.050 |
Product Information
Product Overview
The EWMW362418 is an ACCESSPLUS® II Double-Hinge wall-mount Cabinet made of steel with black light-textured, low-gloss polyester powder paint finish. This Cabinet provides security, equipment access, cooling and support for network and other 19-inch rack-mount equipment. The cabinet has three components and front door, centre section and wall section. The double-hinged for easy equipment access and centre section provides 19-inch rack mounting per EIA universal spacing and is accessed through the front door or swing the centre section away from the wall section for rear access. Gland plate model provides easy retrofit and fast installation and allows for pre-terminated cables or pre-wired patch panels and no need to re-terminate and test.
- Window door is scratch-resistant 1/4" tinted safety glass
- Front access to all latches (no exposed side latches), cabinet can be installed tightly in corners
- Vented sides provide cross flow ventilation to improve heat dissipation
- Round corners, no sharp edges
- Self-grounding, plated steel rack angles fully adjustable within center section
- Self-locking center-to-wall section latches in two locations
- Keyhole mounting holes allow wall section to be mounted over fasteners and eases installation
- Three cable-entry grommets
Applications
Industrial
Technical Specifications
19U
Black
600mm
36"
18.2"
-
Steel
915mm
462mm
23.6"
851mm
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate