Print Page
EXE16168SS61
Metal Enclosure, Electrical / Industrial, Steel, 406 mm, 406 mm, 203 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3,194.150 |
3+ | $3,058.800 |
5+ | $2,896.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3,194.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEXE16168SS61
Newark Part No.92T1143
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric406mm
External Depth - Metric203mm
IP RatingIP66
Body ColorMetallic
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial16"
External Width - Imperial16"
External Depth - Imperial8"
Product Range-
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
203mm
Body Color
Metallic
External Height - Imperial
16"
External Depth - Imperial
8"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
406mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
16"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate