Print Page
EXE255250120
Plastic Enclosure, IP66, NEMA 4, 4X, 12, Industrial, Fiberglass, 255 mm, 250 mm, 120 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEXE255250120
Newark Part No.26X9679
Your Part Number
Technical Datasheet
224 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $333.060 |
| 3+ | $319.410 |
| 5+ | $303.030 |
Price for:Each
Minimum: 1
Multiple: 1
$333.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEXE255250120
Newark Part No.26X9679
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialFiberglass
External Height - Metric255mm
External Width - Metric250mm
External Depth - Metric120mm
IP RatingIP66
Body ColorBlack
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial10"
External Width - Imperial9.8"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
255mm
External Depth - Metric
120mm
Body Color
Black
External Height - Imperial
10"
External Depth - Imperial
4.72"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Fiberglass
External Width - Metric
250mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
9.8"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate