Print Page
F44BB2C
Raceway Duct Fitting, Steel, Gray, 76 mm, F10 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44BB2C
Newark Part No.06B7641
Product RangeF10 Series
Technical Datasheet
87 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $67.360 |
5+ | $63.680 |
10+ | $57.780 |
20+ | $52.270 |
Price for:Each
Minimum: 1
Multiple: 1
$67.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44BB2C
Newark Part No.06B7641
Product RangeF10 Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length-
External Width76mm
External Height-
Product RangeF10 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Raceway / Duct Material
Steel
External Length
-
External Height
-
SVHC
No SVHC (15-Jun-2015)
Raceway / Duct Color
Gray
External Width
76mm
Product Range
F10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate