Print Page
F44LA
Raceway Duct, 4 " (H) x 4 " (W), Grey
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44LA
Newark Part No.06B7688
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $337.610 |
| 5+ | $320.250 |
| 10+ | $300.960 |
| 20+ | $289.380 |
Price for:Each
Minimum: 1
Multiple: 1
$337.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44LA
Newark Part No.06B7688
Technical Datasheet
External Height - Metric102mm
Product Range-
External Width - Metric102mm
Length - Metric-
External Height - Imperial4"
Raceway / Duct MaterialSteel
External Width - Imperial4"
Length - Imperial-
Raceway / Duct ColorGray
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
External Height - Metric
102mm
External Width - Metric
102mm
External Height - Imperial
4"
External Width - Imperial
4"
Raceway / Duct Color
Gray
Product Range
-
Length - Metric
-
Raceway / Duct Material
Steel
Length - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate