Print Page
F44LSAG
Raceway Duct Fitting, 90° Sealing Plate, Steel, Gray, 102 mm, 102 mm, F10 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44LSAG
Newark Part No.06B7708
Product RangeF10 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $43.200 |
5+ | $40.690 |
10+ | $35.890 |
20+ | $32.010 |
Price for:Each
Minimum: 1
Multiple: 1
$43.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44LSAG
Newark Part No.06B7708
Product RangeF10 Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length102mm
External Width102mm
External Height-
Product RangeF10 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Raceway / Duct Material
Steel
External Length
102mm
External Height
-
SVHC
No SVHC (15-Jan-2019)
Raceway / Duct Color
Gray
External Width
102mm
Product Range
F10 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability