Print Page
F4412SCSS
Metal Enclosure, Electrical / Industrial, Steel, 101.6 mm, 305 mm, 102 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF4412SCSS
Newark Part No.96Y5517
Product RangeF44 Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $464.790 |
| 5+ | $446.090 |
| 10+ | $406.030 |
| 20+ | $355.270 |
Price for:Each
Minimum: 1
Multiple: 1
$464.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF4412SCSS
Newark Part No.96Y5517
Product RangeF44 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric305mm
External Depth - Metric102mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial4"
External Width - Imperial12"
External Depth - Imperial4"
Product RangeF44 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
101.6mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
4"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
12"
Product Range
F44 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate