Print Page
F4490EIN
Raceway Duct Fitting, 90° Elbow, Steel, Gray, 203 mm, 203 mm, 102 mm, F44 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF4490EIN
Newark Part No.20H6730
Product RangeF44 Series
Technical Datasheet
145 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.070 |
| 5+ | $78.520 |
| 10+ | $71.260 |
| 20+ | $64.450 |
Price for:Each
Minimum: 1
Multiple: 1
$83.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF4490EIN
Newark Part No.20H6730
Product RangeF44 Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length203mm
External Width203mm
External Height102mm
Product RangeF44 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Raceway / Duct Material
Steel
External Length
203mm
External Height
102mm
SVHC
No SVHC (15-Jan-2019)
Raceway / Duct Color
Gray
External Width
203mm
Product Range
F44 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate