Print Page
Image is for illustrative purposes only. Please refer to product description.
364 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.070 |
| 5+ | $78.520 |
| 10+ | $71.260 |
| 20+ | $64.450 |
Price for:Each
Minimum: 4
Multiple: 4
$332.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44G90E
Newark Part No.06B7680
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length152mm
External Width102mm
External Height102mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The F-44G90E is a 90° Elbow can be removed any side, retaining lay-in feature regardless of how the elbow is oriented. Sides are held together with screws.
Applications
Industrial
Technical Specifications
Raceway / Duct Material
Steel
External Length
152mm
External Height
102mm
SVHC
No SVHC (15-Jan-2019)
Raceway / Duct Color
Gray
External Width
102mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate