Print Page
F44GT
Raceway Duct Fitting, Flush Tee, Steel, Gray, 152 mm, 102 mm, F40PF Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44GT
Newark Part No.06B7660
Product RangeF40PF Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $154.800 |
5+ | $146.840 |
10+ | $135.340 |
20+ | $129.140 |
Price for:Each
Minimum: 1
Multiple: 1
$154.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44GT
Newark Part No.06B7660
Product RangeF40PF Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length152mm
External Width-
External Height102mm
Product RangeF40PF Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Raceway / Duct Material
Steel
External Length
152mm
External Height
102mm
SVHC
No SVHC (15-Jan-2019)
Raceway / Duct Color
Gray
External Width
-
Product Range
F40PF Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate