Print Page
Image is for illustrative purposes only. Please refer to product description.
227 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $74.120 |
5+ | $70.070 |
10+ | $63.590 |
20+ | $57.510 |
Price for:Each
Minimum: 1
Multiple: 1
$74.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44LP
Newark Part No.06B7706
Technical Datasheet
Accessory TypeClosure Plate
Plate TypeEnd
Plate MaterialSteel
Plate Color-
For Use WithLay-In NEMA Type 12 Wireway Cable and Wire Management
External Depth - Metric-
External Width - Metric137mm
External Height - Metric136.7mm
External Depth - Imperial-
External Width - Imperial5.38"
External Height - Imperial5.4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The F-44LP is a Closure Plate used to seal the end of a wire-way section or run. It is suitable for lay-in NEMA type-12 wire-way cables and wire management.
Applications
Industrial
Technical Specifications
Accessory Type
Closure Plate
Plate Material
Steel
For Use With
Lay-In NEMA Type 12 Wireway Cable and Wire Management
External Width - Metric
137mm
External Depth - Imperial
-
External Height - Imperial
5.4"
SVHC
No SVHC (15-Jan-2019)
Plate Type
End
Plate Color
-
External Depth - Metric
-
External Height - Metric
136.7mm
External Width - Imperial
5.38"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate