Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF66GCPNKGV
Newark Part No.06B7825
Product RangeF40GF Series
Technical Datasheet
1,583 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
10+ | $13.480 |
20+ | $12.490 |
50+ | $11.830 |
Price for:Each
Minimum: 16
Multiple: 16
$215.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF66GCPNKGV
Newark Part No.06B7825
Product RangeF40GF Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length19mm
External Width152mm
External Height152mm
Product RangeF40GF Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Raceway / Duct Material
Steel
External Length
19mm
External Height
152mm
SVHC
No SVHC (15-Jan-2019)
Raceway / Duct Color
Gray
External Width
152mm
Product Range
F40GF Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate