Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoG500500300G
Newark Part No.80R9365
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric500mm
External Width - Metric500mm
External Depth - Metric300mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial19.7"
External Width - Imperial19.7"
External Depth - Imperial11.81"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The G500500300G is an innovative metric-dimensioned wall-mount Enclosure designed to house and protects electrical and electronic components in industrial environments. It provides traditional enclosure functionality with scalable internal component mounting capability using the optional internal mounting system and accessory components. It has wide assortment of user-friendly internal accessories to increase internal mounting area capability and design flexibility. It is finished with RAL 7035 textured light-grey polyester powder paint inside and out and panel is galvanized.
- IP66, NEMA/EEMAC-4, 12, 13 Protection rating
- Seamless foam-in-place gasket
- Reversible door with sealed hinges and hinge brackets
- Gland plate(s) for enclosure bottom
- Bonding provision on door and grounding studs on body
- Full-height galvanized steel back panel
- External formed 90° body flange channels away liquids
- Three-point latching on enclosures 1000mm high and taller
- Door alignment device on doors with 3-point latching and 800mm or wider
- Pre-cut gland plate opening(s) in enclosure bottom
- Quarter-turn latch(es) with 3mm double-bit insert
- Corner-formed door
- Simple, easy-to-remove and install hinge pins with captivation clip
- High-torque thread-less studs and fasteners on door
- Hinged on right side
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
500mm
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
19.7"
External Depth - Imperial
11.81"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
500mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
19.7"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate